
Thin wall heat shrink tubing, designed for wire and cable management, features a fluid-resistant elastomer body. Operating across a wide temperature range from -55°C to 105°C, this black, molded component is RoHS compliant. It accommodates a wire/cable diameter of 17.8mm and has a length of 38.1mm, packaged in bulk.
TE Connectivity 202A121-25/86-0 technical specifications.
| Body Material | Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 38.1mm |
| Material | Modified Elastomer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Thermofit 202A1 |
| Wire/Cable Diameter | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202A121-25/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
