
TE Connectivity 202C621-51-0-CS5325 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Length | 133.4mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Thermofit 202C6 |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202C621-51-0-CS5325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
