
TE Connectivity 202C621-71/86-0 technical specifications.
| Body Material | Polyolefin |
| Body Plating | Tin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 133.4mm |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Thermofit 202C6 |
| Wire/Cable Diameter | 24inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202C621-71/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.