TE Connectivity 202D121-100/180-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Length | 38.1mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | Thermofit 202D1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D121-100/180-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.