TE Connectivity 202D121-3-60-0-CS5077 technical specifications.
| Type | Molded Boot |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 202D121-3-60-0-CS5077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.