TE Connectivity 202D121-4/180-0 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 38.1mm |
| Material | PO, Polyolefin |
| Series | Thermofit 202D1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D121-4/180-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.