TE Connectivity 202D132-25/225-0 technical specifications.
| Body Material | Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| Length | 54.9mm |
| Series | Thermofit 202D1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D132-25/225-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.