TE Connectivity 202D132-3-60-0-CS5077 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Length | 54.9mm |
| Material | PO, Polyolefin |
| Packaging | Bulk |
| Series | Thermofit 202D1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D132-3-60-0-CS5077 to view detailed technical specifications.
No datasheet is available for this part.