TE Connectivity 202D142-25-07-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Length | 66.8mm |
| Material | ELASTOMER |
| Series | Thermofit 202D1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D142-25-07-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.