The Thermofit 202D1 heat shrink is a molded polyolefin material with a black color. It is compliant with ELV regulations and is not applicable for lead-free requirements. The operating temperature range is between -20°C and 60°C. This product is part of the Thermofit 202D1 series.
TE Connectivity 202D142-3-60/42-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Series | Thermofit 202D1 |
| Wire/Cable Diameter | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 202D142-3-60/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.