TE Connectivity 202D153-3-02/42-0-CS5501 technical specifications.
| Type | Molded Boot |
| Style | Straight |
| Body Material | Semi-Rigid Modified Polyolefin |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 202D153-3-02/42-0-CS5501 to view detailed technical specifications.
No datasheet is available for this part.