
TE Connectivity 202D163-3-60-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 202D1 |
| Wire/Cable Diameter | 22.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D163-3-60-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.