
TE Connectivity 202D174-12-60-0-CS5077 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | Yes |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit 202D1 |
| Wire/Cable Diameter | 1.39inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D174-12-60-0-CS5077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.