TE Connectivity 202D174-25/86-0 technical specifications.
| Body Material | Fluid Resistant Elastomer |
| Package/Case | Molded |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Thermofit 202D1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D174-25/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.