
The Thermofit 202D1 is a molded cable sleeve from TE Connectivity, designed for use in high-temperature applications. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The sleeve is black in color and is compliant with ELV standards. It is not applicable to lead-free requirements and is not government qualified.
TE Connectivity 202D185-12-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 202D1 |
| Wire/Cable Diameter | 1.799inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D185-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
