
The Thermofit 202D2 heat shrink is a molded polyolefin material with a black and red color. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The heat shrink is 121.2mm in length and 15mm in width, with a wire or cable diameter of 12mm.
TE Connectivity 202D221-4-61-0-CS5077 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black, Red |
| Length | 121.2mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 202D2 |
| Width | 15mm |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D221-4-61-0-CS5077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.