
TE Connectivity's Thermofit 202K1 heat shrink is a black, modified elastomer material with a maximum operating temperature of 175°C and a minimum operating temperature of -75°C. It is compliant with ELV regulations. The heat shrink is designed for cable management and has a length of 39mm. It is not Reach SVHC compliant and is not government qualified.
TE Connectivity 202K111-25-0 technical specifications.
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Length | 39mm |
| Material | Modified Elastomer |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -75°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | Thermofit 202K1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K111-25-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
