TE Connectivity 202K121-100/184-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Length | 38mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -80°C |
| Series | Thermofit 202K1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K121-100/184-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.