TE Connectivity 202K121-12-00-0 technical specifications.
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Resistance | 202121R |
| Series | Thermofit 202K1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K121-12-00-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.