
Fluid-resistant elastomer heat shrink molded boot, designed for wire and cable management. Features a straight orientation and black color, constructed from a durable fluid-resistant elastomer. Operating temperature range spans from -75°C to -150°C. This bulk-packaged component is ELV compliant.
TE Connectivity 202K121-25/225-0 technical specifications.
| Body Material | ELASTOMER, Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 38mm |
| Material | ELASTOMER, Fluid Resistant Elastomer |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -75°C |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Thermofit 202K1 |
| Wire/Cable Diameter | -13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K121-25/225-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
