TE Connectivity 202K132-100/180-0 technical specifications.
| Package/Case | Molded |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 55mm |
| Material | Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Width | 14.2mm |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K132-100/180-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.