TE Connectivity 202K163-25-01-0 technical specifications.
| Body Material | Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 79mm |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Thermofit 202K1 |
| Width | 28.2mm |
| Wire/Cable Diameter | 23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K163-25-01-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.