Heat Shrink Molded Boot ST Fluid Resistant Elastomer
TE Connectivity 202K163-25-02/86-0 technical specifications.
| Type | Molded Boot |
| Style | Straight |
| Body Material | Fluid Resistant Elastomer |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 202K163-25-02/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.