The Thermofit 202K1 cable gland is a molded elastomer component with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is made from a fluid resistant elastomer material and is available in a black color. The gland is packaged in bulk and is compliant with ELV regulations. It has a length of 99mm and a wire/cable diameter of 23inch.
TE Connectivity 202K163-25/86-0 technical specifications.
| Body Material | Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 99mm |
| Material | Modified Elastomer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit 202K1 |
| Wire/Cable Diameter | 23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K163-25/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.