Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black
TE Connectivity 202K163-25-G42/225-0 technical specifications.
| Type | Molded Boot |
| Style | Straight |
| Body Material | Fluid Resistant Elastomer |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 202K163-25-G42/225-0 to view detailed technical specifications.
No datasheet is available for this part.