TE Connectivity 202K185-100/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Material | PO, Polyolefin |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 202K1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K185-100/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.