TE Connectivity 2032237-8 technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Gender | Male to Male |
| Length | 7m |
| Mount | Cable |
| Number of Positions | 20 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2032237-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.