
This grey shielded coaxial cable assembly features a female to male connector configuration, with a maximum operating temperature range of -90°C to -40°C. The assembly is compliant with ELV regulations and has a maximum voltage rating of 60V AC. The cable has a diameter of 0.8mm and is made of coaxial wire. It is also RoHS compliant and features a shielded design with a frequency range of up to 6GHz.
TE Connectivity 2032443-1 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Connector Type A | Plug |
| Connector Type B | Plug, MMCX |
| Contact Material | Bronze |
| ELV | Compliant |
| Features | Shielded |
| Frequency | -6GHz |
| Gender | Female to Male |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | -90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UMCC |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.8mm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2032443-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
