
TE Connectivity 2032444-1 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Connector Type A | Plug, Coaxial |
| Connector Type B | Plug, MMCX |
| Contact Material | Brass |
| ELV | Compliant |
| Features | Shielded |
| Frequency | -6GHz |
| Gender | Female to Male |
| Impedance | 50R |
| Length | 7.87inch |
| Max Frequency | 6GHz |
| Max Operating Temperature | -90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UMCC |
| Wire/Cable Diameter | 1.37mm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2032444-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.