
TE Connectivity 2032445-1 technical specifications.
| Color | Black |
| Connector Type A | SMA, Male Pin |
| Connector Type B | Plug, Coaxial |
| Features | Shielded |
| Gender | Female to Male |
| Impedance | 50R |
| Length | 7.87inch |
| Max Frequency | 6GHz |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2032445-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
