TE Connectivity 2035047-7 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Lead Free | Lead Free |
| Material | Nylon |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPSEAL 16 |
| Serviceable | No |
| Shell Size | A |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2035047-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.