
TE Connectivity 203618-1 technical specifications.
| Contact Gender | Male |
| Depth | 7.92mm |
| ELV | Compliant |
| Finish | Chromate |
| Gender | Male |
| Height | 7.92mm |
| Lead Free | Lead Free |
| Length | 1.858inch |
| Material | Stainless Steel |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Primary Type | HARDWARE |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Termination | Screw |
| Width | 0.312inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 203618-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.