TE Connectivity 203743-4 technical specifications.
| Contact Gender | Male |
| Contact Plating | Nickel |
| Depth | 17.45mm |
| ELV | Compliant |
| Height | 76mm |
| Lead Free | Lead Free |
| Length | 17.45mm |
| Material | Steel |
| Number of Positions | 12 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Termination | Solder |
| Width | 2.057inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 203743-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
