TE Connectivity 203802-3 technical specifications.
| Circuit Application | Signal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Diameter | 0.062inch |
| Lead Free | Not Applicable |
| Length | 12.19mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Multimate XI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 203802-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.