Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from gold-plated copper alloy, this contact is designed for 20-24 AWG wire gauges. It supports a 36-position circuit application and is RoHS compliant.
TE Connectivity 203802-4 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.15mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.15mm |
| Insulation Diameter | 0.062inch |
| Lead Free | Not Applicable |
| Length | 12.19mm |
| Mount | Cable |
| Number of Positions | 36 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Multimate XI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 203802-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.