
TE Connectivity 203814-1 technical specifications.
| Color | Black |
| Contact Material | Polysulfone |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Positions | 54 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HDR (High Density Rectangular) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 203814-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
