TE Connectivity 203816-5 technical specifications.
| Circuit Application | Signal |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | 0.062inch |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate XI |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 203816-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.