TE Connectivity 203874-3 technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Cable |
| Packaging | Bulk |
| Series | Multimate XI |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 203874-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.