
TE Connectivity 203908-2 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 170 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Voltage Rating (AC) | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 203908-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
