
TE Connectivity 203909-2 technical specifications.
| Color | Blue |
| Depth | 19.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 170 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 203909-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
