
TE Connectivity 203959-5 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Contacts | 36 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Wire/Cable Diameter | -13.83mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 203959-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
