
TE Connectivity 203966-1 technical specifications.
| ELV | Compliant |
| Height | 7.35mm |
| Lead Free | Lead Free |
| Length | 0.8799inch |
| Material | Stainless Steel |
| Number of Positions | 160 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 203966-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
