
TE Connectivity 203975-2 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | M |
| Wire/Cable Diameter | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 203975-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
