TE Connectivity 203M012-19B08 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock, Raychem |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 203M012-19B08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.