TE Connectivity 203M014-19B12 technical specifications.
| Angular Function | 180° |
| Shell Size | 12|14|14S |
| Entry Size (mm) | 12 |
| Body Plating | Cadmium Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8538908180 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 203M014-19B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.