TE Connectivity 203M018-19C06 technical specifications.
| Color | Silver |
| ELV | Compliant |
| Material | Aluminium |
| Plating | Electroless Nickel |
| Series | 203M0 |
| Shielding | Shielded |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 203M018-19C06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.