TE Connectivity 203M022-19B16-12 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Plating | Cadmium |
| Series | 203M0 |
| Shell Size | 22 |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 203M022-19B16-12 to view detailed technical specifications.
No datasheet is available for this part.