TE Connectivity 203M022-62C16-12 technical specifications.
| Color | Silver |
| Material | Stainless Steel |
| Plating | Electroless Nickel |
| Series | 203M0 |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 203M022-62C16-12 to view detailed technical specifications.
No datasheet is available for this part.