TE Connectivity 203M216-62J10 technical specifications.
| Angular Function | 90° |
| Shell Size | 16|16S |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 203M216-62J10 to view detailed technical specifications.
No datasheet is available for this part.