TE Connectivity 203M618-19B technical specifications.
| Body Material | Aluminium |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | 203M6 |
| Shell Size | 18 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 20.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 203M618-19B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.